
AC output solid-state relay (SSR) with a 10A load current rating and a 19-264V AC input range. Features SPST-NO (Single Pole Single Throw Normally Open) configuration, 2.5kV isolation voltage, and a maximum operating temperature of 80°C. Designed for chassis mounting with screw terminals, this relay is UL, CSA, VDE, and CE approved. Dimensions include a 58mm length, 43mm width, and 27mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3NA-210B-AC100-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 10A |
| Height | 27mm |
| Input Current | 7mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Length | 58mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 19V |
| Max Voltage Rating (AC) | 264V |
| Mount | Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-210B-AC100-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
