
Solid State Relay (SSR) with SPST-NO configuration, rated for 10A load current and 19-264V AC output voltage. Features a DC input type requiring 7mA input current and a maximum input voltage of 32V. Offers 2.5kV isolation voltage and operates across a temperature range of -30°C to 80°C. Panel or chassis mountable with screw termination, this lead-free component is UL, CSA, VDE, and CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3NA-210B-DC5-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3NA-210B-DC5-24 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 10A |
| Height | 27mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 58mm |
| Load Current | 10A |
| Max Input Current | 7mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 19V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-210B-DC5-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
