
This Omron solid state relay features a module package with a depth of 43mm, height of 30mm, and length of 58mm. It has a maximum input voltage of 32V and a minimum input voltage of 4V. The relay can handle a maximum load current of 10A and has a maximum output voltage of 264V. It operates within a temperature range of -30°C to 80°C and is compliant with RoHS regulations. The relay can be mounted on a panel, DIN rail, or screw and has a turn-on and turn-off delay time of 1ms.
Omron G3NA-210B-UTUDC5-24 technical specifications.
| Package/Case | Module |
| Depth | 43mm |
| Height | 30mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58mm |
| Load Current | 10A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 19V |
| Mount | Panel, DIN Rail, Screw |
| Output Current | 10A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-210B-UTUDC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
