
The Omron G3NA-210BLDC5-24 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It can handle a load current of 10A and is mounted via a chassis mount. The relay has a single pole, single throw configuration and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Omron G3NA-210BLDC5-24 technical specifications.
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.