Omron G3NA-220B 5 to 24VDC technical specifications.
| Maximum Input Voltage | 24V |
| Maximum Output Voltage | 240V |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G3NA-220B 5 to 24VDC to view detailed technical specifications.
No datasheet is available for this part.