
The Omron G3NA-220B-AC100-120 is a solid state relay with a current rating of 20A and an isolation voltage of 2.5kV. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The relay is designed for chassis mount with screw termination and has a throw configuration of SPST. It is available in bulk packaging and is lead free.
Omron G3NA-220B-AC100-120 technical specifications.
| Current Rating | 20A |
| Height | 27mm |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 55mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20A |
| Max Output Voltage | 264V |
| Mount | Chassis Mount, Screw |
| Output Current | 20A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-220B-AC100-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
