
SSR RELAY SPST-NO 20A 19-264V
Checking distributor stock and pricing after the page loads.
Omron G3NA-220B-AC200-240 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 20A |
| Height | 27mm |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 58mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 20A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 43mm |
| RoHS | Compliant |
No datasheet is available for this part.
