
AC & DC Output Solid State Relay (SSR) with SPST-NO configuration, rated for 20A load current and 19-264V AC output voltage. Features a DC input with 7mA input current and a maximum input voltage of 32V. Offers 2.5kV isolation voltage and operates within a -30°C to 80°C temperature range. Chassis mountable via screw termination, this lead-free component is UL, CSA, VDE, and CE approved.
Omron G3NA-220B-DC5-24 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 20A |
| Height | 27mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 55mm |
| Load Current | 20A |
| Max Input Current | 7mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20A |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 19V |
| Mount | Chassis Mount, Screw |
| Output Current | 20A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-220B-DC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
