
Solid State Relay (SSR) for AC and DC output, featuring a 20A load current and 240V switching voltage. This panel, chassis, and DIN rail mountable module operates with a DC input voltage range of 4V to 32V, requiring 7mA input current. It offers 2.5kV isolation voltage and a switching speed with 1ms turn-on and turn-off delay times. Operating across a temperature range of -30°C to 80°C, this relay is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Omron G3NA-220B-UTUDC5-24 technical specifications.
| Package/Case | Module |
| Depth | 43mm |
| Height | 30mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58mm |
| Load Current | 20A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Mount | Panel, Chassis Mount, DIN Rail, Screw |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3NA |
| Switching Current | 20A |
| Switching Voltage | 240V |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
No datasheet is available for this part.
