
The Omron G3NA-225BDC5-24 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a maximum output voltage of 264V and a maximum supply voltage of 264V AC. The relay is chassis mount with screw termination and has a throw configuration of SPST. It is not radiation hardened and its packaging is in bulk.
Omron G3NA-225BDC5-24 technical specifications.
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 19V |
| Mount | Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-225BDC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
