
This Omron solid state relay has a current rating of 40A and a voltage rating of 240V AC. It is designed for chassis mount with screw termination and has a maximum operating temperature of 80°C. The relay is approved for use in various regions, including UL, CSA, VDE, and CE. It is also lead free and has a width of 43mm and a length of 58mm.
Omron G3NA-240B-DC5-24 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 40A |
| Height | 27mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 58mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Mount | Chassis Mount, Screw |
| Output Current | 40A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-240B-DC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
