Omron G3NA-240B-UTUAC200-240 technical specifications.
| Load Current | 40A |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3NA-240B-UTUAC200-240 to view detailed technical specifications.
No datasheet is available for this part.