Solid State Relay 5mA 32V DC-IN 10A 528V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 528V |
| Maximum Input Current | 5mA |
| Maximum Output Current | 10@Ta=40CA |
| Input Type | DC |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |