Solid State Relays - Industrial Mount Solid State Relay V2 5-24VDC
Omron G3NA-425B-2DC5-24 technical specifications.
| Load Current | 25A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-425B-2DC5-24 to view detailed technical specifications.
No datasheet is available for this part.