RELAY SSR 25A@440VAC ZERO CROSS
Checking distributor stock and pricing after the page loads.
| Load Current | 25A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |