The Omron G3NA-450B-UTU-2AC100-240 is a solid state relay with a load current of 50A. It features a panel or chassis mount and a screw termination. The relay is part of the G3NA series and has a package quantity of one per unit. It is available in bulk packaging.
Omron G3NA-450B-UTU-2AC100-240 technical specifications.
| Package/Case | 100 |
| Load Current | 50A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-450B-UTU-2AC100-240 to view detailed technical specifications.
No datasheet is available for this part.