
The Omron G3NA-610BDC5-24 is a solid state relay with a maximum output voltage of 660V and a maximum output current of 10A. It features a SPST throw configuration and is mounted via screw to a chassis. This relay is compliant with RoHS regulations and is packaged in bulk. It is suitable for use in applications requiring DC or AC output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3NA-610BDC5-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3NA-610BDC5-24 technical specifications.
| Input Type | DC |
| Load Current | 10A |
| Max Input Current | 7mA |
| Max Output Current | 10A |
| Max Output Voltage | 660V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-610BDC5-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.