Omron G3NA-650BDC5-24 technical specifications.
| Input Type | DC |
| Max Input Current | 7mA |
| Max Output Current | 50A |
| Max Output Voltage | 660V |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-650BDC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.