
AC output solid-state relay with a 10A load current rating and a maximum output voltage of 220V AC. Features AC input with a minimum supply voltage of 4V and a maximum operating supply voltage of 220V. Offers 2.5kV isolation voltage and operates across a temperature range of -30°C to 80°C. Termination is via screw, with mounting options including chassis, DIN rail, and screw.
Omron G3NA-D210B-AC100-240 technical specifications.
| Current Rating | 10A |
| Depth | 27mm |
| Height | 58mm |
| Input Current | 5mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Length | 43mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 220V |
| Max Supply Voltage | 220V |
| Min Supply Voltage | 4V |
| Mount | Chassis Mount, DIN Rail, Screw |
| Operating Supply Voltage | 220V |
| Output Current | 10A |
| Output Voltage | 220V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 30ms |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-D210B-AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
