
Solid State Relay (SSR) with SPST-NO configuration, rated for 10A output current and up to 220V AC/DC load voltage. Features a DC input type with a 5mA input current requirement and a maximum input voltage of 32V. Offers 2.5kV isolation voltage and operates within a -30°C to 80°C temperature range. Mountable via chassis, DIN rail, or screw terminals, with UL, CSA, VDE, and CE approvals.
Omron G3NA-D210B-DC5-24 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 10A |
| Depth | 27mm |
| Height | 58mm |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 43mm |
| Load Current | 10A |
| Max Input Current | 5mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 220V |
| Max Supply Voltage | 220V |
| Min Supply Voltage | 4V |
| Mount | Chassis Mount, DIN Rail, Screw |
| Operating Supply Voltage | 220V |
| Output Current | 10A |
| Output Voltage | 220V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 200V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-D210B-DC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
