Omron G3NA-D210B-UTUDC5-24 technical specifications.
| Package/Case | Module |
| Depth | 43mm |
| Height | 30mm |
| Length | 58mm |
| Load Current | 10A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel, Chassis Mount, DIN Rail |
| Operating Supply Voltage | 200V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-D210B-UTUDC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.