
The Omron G3NA275BUTUDC524 is a solid state relay with a maximum operating temperature range of -30°C to 80°C. It features a high current rating of 75A and a high voltage rating of 240V AC. The relay is designed for panel or chassis mount with screw termination. It meets various safety approvals including UL, CSA, CE, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3NA275BUTUDC524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 75A |
| Height | 28mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 58mm |
| Load Current | 75A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 75A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA275BUTUDC524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.