
RELAY SSR 90A@240VAC 120VAC IN
Omron G3NA290BUTUAC100240 technical specifications.
| Height | 28mm |
| Length | 58mm |
| Load Current | 90A |
| Mount | Panel, Chassis Mount |
| Output Current | 90A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA290BUTUAC100240 to view detailed technical specifications.
No datasheet is available for this part.