Sign in to ask questions about the Omron G3NA440BAC100240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3NA440BAC100240 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 40A |
| Height | 27mm |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 58mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 528V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 40A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA440BAC100240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.