
The Omron G3NA440BDC524 is a solid state relay with a current rating of 40A and a maximum output voltage of 528V. It has a voltage rating of 480V AC and is designed for panel or chassis mount with screw termination. The relay operates within a temperature range of -30°C to 80°C and is approved by UL, CSA, VDE, and CE. It is available in bulk packaging with a package quantity of one.
Sign in to ask questions about the Omron G3NA440BDC524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3NA440BDC524 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 40A |
| Height | 28mm |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 58mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 528V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 40A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA440BDC524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
