
AC & DC Output Solid State Relay (SSR) with 90A load current and 528V AC output voltage. Features DC input with 15mA input current and 2.5kV isolation voltage. Operates across a -55°C to 125°C temperature range. Mounting options include panel, chassis, surface mount, and screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3NA490BUTUDC524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3NA490BUTUDC524 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 6.7R |
| Features | General Purpose |
| Height | 28mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58mm |
| Load Current | 90A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 528V |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| Output Current | 90A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA490BUTUDC524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
