Solid State Relay 28.8V DC-IN 10A 264V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Omron G3NE-210T-2-US DC24 technical specifications.
| Maximum Input Voltage | 28.8V |
| I/O Isolation Voltage | 2000V |
| Maximum Output Voltage | 264V |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
No datasheet is available for this part.