
Omron G3NE-220T-2-USDC5 technical specifications.
| Input Current | 5mA |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3NE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3NE-220T-2-USDC5 to view detailed technical specifications.
No datasheet is available for this part.