
The Omron G3NE-220T-DC12 is a solid state relay with a SPST throw configuration and a maximum load current of 20A. It is designed for panel and chassis mounting and features lead-free construction. The relay is packaged in bulk and is available individually. It is suitable for use in a variety of applications where a solid state relay is required.
Checking distributor stock and pricing after the page loads.
Omron G3NE-220T-DC12 technical specifications.
| Lead Free | Lead Free |
| Load Current | 20A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3NE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
