
Solid State Relay (SSR) with SPST-NO configuration, featuring a 20A load current rating and 75-264V AC output voltage range. This chassis-mount relay accepts a 10mA DC input and provides 2kV isolation. Approvals include UL, CSA, CE, and TUV, with RoHS compliance. Operating temperature range is -30°C to 80°C.
Omron G3NE-220T-USDC12 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 20A |
| Depth | 37.5mm |
| Height | 11.5mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2kV |
| Length | 47.5mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20A |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 75V |
| Mount | Chassis Mount, Panel, Screw |
| Output Current | 20A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3NE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NE-220T-USDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
