Solid State Relay (SSR) with DC input and AC output. Features a 5A load current rating and a maximum output voltage of 264V AC. Operates with a 12V DC input voltage and offers 2kV isolation. Panel or chassis mountable with quick connect termination. Approvals include UL, CSA, CE, and TUV.
Omron G3NE205TUSDC12 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 5A |
| Depth | 37.5mm |
| Height | 11.5mm |
| Input Current | 5A |
| Input Type | DC |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 264V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 5A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3NE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 12V |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NE205TUSDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
