Solid State Relay 5mA 30V DC-IN 75A 484V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Omron G3NH-4075B DC5-24 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 484V |
| Maximum Input Current | 5mA |
| Maximum Output Current | 75A |
| Input Type | DC |
| Output Device | Thyristor |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.