Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 24V |
| Maximum Input Current | 7mA |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Off-State Leakage Current | 5000uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2011/65/EU |