Solid State Relay 26.4V AC-IN 10A 264V AC-OUT
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 26.4V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 264V |
| Maximum Output Current | 10A |
| Input Type | AC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2011/65/EU |