
The Omron G3PA-210B-VDAC24 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It features a load current of 10A and a throw configuration of SPST. The relay is mounted on a DIN rail and has a screw termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3PA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
