
AC & DC Output Solid State Relay (SSR) with a 10A load current rating and a 264V AC maximum output voltage. Features a 7mA DC input current and 4kV isolation voltage. Operates within a -30°C to 80°C temperature range. Mountable via chassis, DIN rail, or panel with screw termination. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Current Rating | 10A |
| Depth | 27mm |
| Height | 100mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 100mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 19V |
| Max Voltage Rating (AC) | 264V |
| Mount | Chassis Mount, DIN Rail, Chassis, Panel, Screw |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | G3PA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
