Omron G3PA-210BL-VDDC5-24 technical specifications.
| Load Current | 10A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3PA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3PA-210BL-VDDC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.