
AC/DC output solid-state relay with a 40A load current rating and a maximum output voltage of 264V AC. Features a DC input with a 7mA input current and a 4V to 30V operating supply voltage. Offers 4kV isolation voltage and operates within a -30°C to 80°C temperature range. Mountable via chassis or DIN rail with screw termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3PA-240B-VDDC5-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Current Rating | 40A |
| Depth | 47mm |
| Height | 100mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 100mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, DIN Rail, Chassis, Panel, Screw |
| Operating Supply Voltage | 30V |
| Output Current | 40A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3PA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PA-240B-VDDC5-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
