
Solid State Relay (SSR) with 60A AC output and 30V DC input. Features 7mA input current, 264V AC max output voltage, and 4kV isolation voltage. Operates within a -30°C to 80°C temperature range. Mounting options include DIN rail, panel, chassis, and screw. RoHS compliant with UL, CSA, and VDE approvals.
Omron G3PA-260B-VDDC5-24 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 60A |
| Depth | 110mm |
| Height | 100mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 100mm |
| Load Current | 60A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | DIN Rail, Panel, Chassis, Screw |
| Operating Supply Voltage | 30V |
| Output Current | 60A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PA-260B-VDDC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
