
Solid State Relay (SSR) for AC & DC Output applications, featuring a 20A AC output current rating and 400VAC maximum output voltage. This DIN rail mountable relay operates with a 7mA DC input current and offers 4kV isolation voltage. It is designed for a DC control voltage range of 9.6V to 30V and supports chassis, panel, and screw mounting. Approvals include UL, CSA, and VDE, with RoHS compliance.
Omron G3PA-420B-VDDC12-24 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 200 |
| Current Rating | 20A |
| Depth | 37mm |
| Height | 100mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 100mm |
| Load Current | 20A |
| Max Input Current | 7mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20A |
| Max Output Voltage | 440V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9.6V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail, Chassis, Panel, Screw |
| Operating Supply Voltage | 30V |
| Output Current | 20A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PA-420B-VDDC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
