
Solid State Relay (SSR) with 30A load current and 440V maximum output voltage. Features DC input type with 7mA input current and a 9.6V to 30VDC operating supply voltage range. Offers 4kV isolation voltage and SPST throw configuration. Mountable via DIN rail, chassis, or screw, with a temperature range of -30°C to 80°C.
Omron G3PA-430B-VDDC12-24 technical specifications.
| Package/Case | 200 |
| Depth | 47mm |
| Height | 100mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 100mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 440V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9.6V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.6V |
| Mount | DIN Rail, Chassis, Screw |
| Operating Supply Voltage | 30V |
| Output Current | 30A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PA-430B-VDDC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
