
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Load Current | 15A |
| Max Input Current | 10mA |
| Max Output Current | 15A |
| Max Output Voltage | 264V |
| Mount | Chassis Mount, DIN Rail, Screw, Din-Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
