Solid State Relays - Industrial Mount Phototriac 15 Amp 12-24VDC 100x22.5mm
Omron G3PB-215B-VDDC12-24 technical specifications.
| Load Current | 15A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.