The Omron G3PB-225B-2N-VD DC12-24V is an 8-pin solid state relay with a maximum output voltage of 264V AC and a maximum output current of 25A. It has a maximum input voltage of 30V DC and a maximum input current of 10mA. The relay is designed for use in a 1 Form A circuit arrangement and has a minimum operating temperature of -30°C and a maximum operating temperature of 80°C.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 264V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 25A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |