The Omron G3PB-225B-3N-VD is a solid state relay with a 3PST throw configuration and a load current of 25A. It is designed for DIN rail mount and is available in bulk packaging. This relay is not RoHS compliant and is part of the G3PB series.
Checking distributor stock and pricing after the page loads.
| Load Current | 25A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |