Omron G3PB-415B-3H-VDDC12-24 technical specifications.
| Input Current | 10mA |
| Input Type | DC |
| Load Current | 15A |
| Max Input Current | 10mA |
| Max Output Current | 15A |
| Max Output Voltage | 440V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PB-415B-3H-VDDC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
