Omron G3PB-515B-3N-VD DC12-24V technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 528V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 15A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G3PB-515B-3N-VD DC12-24V to view detailed technical specifications.
No datasheet is available for this part.