
RELAY SSR 3PH 25A@500VAC 12-24V
Omron G3PB-525B-2N-VDDC12-24 technical specifications.
| Load Current | 25A |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.