
Solid State Relays - Industrial Mount 3-PHASE SolidStateRe lay 45AMPS
Omron G3PB-545B-3N-VDDC12-24 technical specifications.
| Package/Case | 200 |
| Input Current | 10mA |
| Load Current | 45A |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
No datasheet is available for this part.
