SSR RELAY SPST-NO 20A 75-264V
Omron G3PC-220B-VDDC12-24 technical specifications.
| Package/Case | Module |
| Depth | 130mm |
| Height | 100mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 22.5mm |
| Load Current | 20A |
| Max Input Voltage | 24V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 264V |
| Mount | Chassis Mount, DIN Rail, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3PC |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
No datasheet is available for this part.